Part Details for RK73H2BRTTD1912F by KOA Speer Electronics Inc
Overview of RK73H2BRTTD1912F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BRTTD1912F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BRTTD1912FTR-ND
|
DigiKey | RES 19.1K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0338 | Buy Now |
DISTI #
660-RK73H2BRTTD1912F
|
Mouser Electronics | Thick Film Resistors - SMD 19.1K ohm 1% 0.25W A RoHS: Compliant | 0 |
|
$0.0240 / $0.2500 | Order Now |
Part Details for RK73H2BRTTD1912F
RK73H2BRTTD1912F CAD Models
RK73H2BRTTD1912F Part Data Attributes
|
RK73H2BRTTD1912F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTD1912F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 19100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTD1912F
This table gives cross-reference parts and alternative options found for RK73H2BRTTD1912F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTD1912F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTTKFR1206FTE1912 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | RK73H2BRTTD1912F vs CTTKFR1206FTE1912 |
232272911913 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 19100ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BRTTD1912F vs 232272911913 |
CRCW12061912F100R20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RK73H2BRTTD1912F vs CRCW12061912F100R20 |
RC1206FR-1019K1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BRTTD1912F vs RC1206FR-1019K1 |
RC1206FR-0719K1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BRTTD1912F vs RC1206FR-0719K1 |
MR12X1912FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BRTTD1912F vs MR12X1912FTL |
NRCS12F1912TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73H2BRTTD1912F vs NRCS12F1912TRF |
FWF06FV-1912 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BRTTD1912F vs FWF06FV-1912 |
FCF06FV-1912-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BRTTD1912F vs FCF06FV-1912-W |
NMCR1206FG19K1 | RES,SMT,THICK FILM,19.1K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BRTTD1912F vs NMCR1206FG19K1 |