Part Details for RK73H2BRTTD2004F by KOA Speer Electronics Inc
Overview of RK73H2BRTTD2004F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BRTTD2004F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BRTTD2004FCT-ND
|
DigiKey | RES 2M OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3347 In Stock |
|
$0.0240 / $0.2100 | Buy Now |
DISTI #
660-RK73H2BRTTD2004F
|
Mouser Electronics | Thick Film Resistors - SMD 2M ohm 1% 0.25W AEC- RoHS: Compliant | 1014 |
|
$0.0240 / $0.2500 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ |
Part Details for RK73H2BRTTD2004F
RK73H2BRTTD2004F CAD Models
RK73H2BRTTD2004F Part Data Attributes
|
RK73H2BRTTD2004F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTD2004F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTD2004F
This table gives cross-reference parts and alternative options found for RK73H2BRTTD2004F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTD2004F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12W2004FQLJ | Fixed Resistor, 0.25W, 2000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2BRTTD2004F vs WR12W2004FQLJ |
RMGW32-2004FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BRTTD2004F vs RMGW32-2004FTP |
NMCR1206FJ2M00 | RES,SMT,THICK FILM,2M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BRTTD2004F vs NMCR1206FJ2M00 |
RMNW32-205FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BRTTD2004F vs RMNW32-205FTP |
WR12W2004FTR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BRTTD2004F vs WR12W2004FTR |
RK73H2BRTBK2004F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BRTTD2004F vs RK73H2BRTBK2004F |
RK73H2BLBK2004F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BRTTD2004F vs RK73H2BLBK2004F |
NMCT1206FG2M00 | RESISTOR, 0.25W, 1%, 200ppm, 2000000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BRTTD2004F vs NMCT1206FG2M00 |
RK73H2BTTEB2004F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BRTTD2004F vs RK73H2BTTEB2004F |
CR-06FP6----2M | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2000000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | RK73H2BRTTD2004F vs CR-06FP6----2M |