Part Details for RK73H2BRTTD3002D by KOA Speer Electronics Inc
Overview of RK73H2BRTTD3002D by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BRTTD3002D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BRTTD3002DCT-ND
|
DigiKey | RES 30K OHM 0.5% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0533 / $0.3400 | Buy Now |
DISTI #
660-RK73H2BRTTD3002D
|
Mouser Electronics | Thick Film Resistors - SMD 30K ohm 0.5% 0.25W A RoHS: Compliant | 0 |
|
$0.0450 / $0.3600 | Order Now |
DISTI #
RK73H2BRTTD3002D
|
TTI | Thick Film Resistors - SMD 30K ohm 0.5% 0.25W A pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0450 | Buy Now |
Part Details for RK73H2BRTTD3002D
RK73H2BRTTD3002D CAD Models
RK73H2BRTTD3002D Part Data Attributes:
|
RK73H2BRTTD3002D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTD3002D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTD3002D
This table gives cross-reference parts and alternative options found for RK73H2BRTTD3002D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTD3002D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BXTDD3002D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BRTTD3002D vs RK73H2BXTDD3002D |
RK73H2BTTDD3002D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BRTTD3002D vs RK73H2BTTDD3002D |
RK73H2BLTED3002D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BRTTD3002D vs RK73H2BLTED3002D |
RMC32K303DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BRTTD3002D vs RMC32K303DTP |
RMSW32K303DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BRTTD3002D vs RMSW32K303DB |
RK73H2BLTEB3002D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BRTTD3002D vs RK73H2BLTEB3002D |
RM12DTN3002 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | TA-I Technology Co Ltd | RK73H2BRTTD3002D vs RM12DTN3002 |
PWR12D3002TEO | Fixed Resistor, 0.3333W, 30000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BRTTD3002D vs PWR12D3002TEO |
RK73H2BLTDD3002D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BRTTD3002D vs RK73H2BLTDD3002D |
RK73H2BXTE3002D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BRTTD3002D vs RK73H2BXTE3002D |