-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1681
|
Newark | Res, 56K, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BRTTD5602F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0360 / $0.0470 | Buy Now |
DISTI #
2019-RK73H2BRTTD5602FCT-ND
|
DigiKey | RES 56K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4880 In Stock |
|
$0.0238 / $0.2100 | Buy Now |
DISTI #
660-RK73H2BRTTD5602F
|
Mouser Electronics | Thick Film Resistors - SMD 56K ohm 1% 0.25W AEC RoHS: Compliant | 0 |
|
$0.0240 / $0.2500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2BRTTD5602F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTD5602F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2BRTTD5602F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTD5602F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-1056K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BRTTD5602F vs RC1206FR-1056K |
MCPWR06FTEO5602N | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 56000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | RK73H2BRTTD5602F vs MCPWR06FTEO5602N |
RMNW32K563FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BRTTD5602F vs RMNW32K563FTP |
RK73H2BLTDB5602F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BRTTD5602F vs RK73H2BLTDB5602F |
RK73H2BRTTDB5602F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BRTTD5602F vs RK73H2BRTTDB5602F |
MCPWR06FTEO5602 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | SPC Multicomp | RK73H2BRTTD5602F vs MCPWR06FTEO5602 |
WR12X5602FDLV | Fixed Resistor, 0.25W, 56000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BRTTD5602F vs WR12X5602FDLV |
CRCW12065602F100RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RK73H2BRTTD5602F vs CRCW12065602F100RT6 |
RC3216F563GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | RK73H2BRTTD5602F vs RC3216F563GS |
SR1206FR-0756KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BRTTD5602F vs SR1206FR-0756KL |