Part Details for RK73H2BRTTD5904F by KOA Speer Electronics Inc
Overview of RK73H2BRTTD5904F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BRTTD5904F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BRTTD5904FTR-ND
|
DigiKey | RES 5.9M OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0338 | Buy Now |
DISTI #
660-RK73H2BRTTD5904F
|
Mouser Electronics | Thick Film Resistors - SMD 5.9M ohm 1% 0.25W AE RoHS: Compliant | 0 |
|
$0.0240 / $0.2500 | Order Now |
Part Details for RK73H2BRTTD5904F
RK73H2BRTTD5904F CAD Models
RK73H2BRTTD5904F Part Data Attributes
|
RK73H2BRTTD5904F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTD5904F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5900000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTD5904F
This table gives cross-reference parts and alternative options found for RK73H2BRTTD5904F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTD5904F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT1206FT5M90 | RESISTOR, 0.25W, 1%, 200ppm, 5900000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BRTTD5904F vs NMCT1206FT5M90 |
RMC32-5904FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BRTTD5904F vs RMC32-5904FB |
RMCS1/85.9M1%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BRTTD5904F vs RMCS1/85.9M1%R |
RK73H2BRTBK5904F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BRTTD5904F vs RK73H2BRTBK5904F |
NMCR1206FT5M90 | RES,SMT,THICK FILM,5.9M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BRTTD5904F vs NMCR1206FT5M90 |
CR-06FPB---5M9 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 5900000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | RK73H2BRTTD5904F vs CR-06FPB---5M9 |
RMC32-5904FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BRTTD5904F vs RMC32-5904FTP |
RM12F5904CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BRTTD5904F vs RM12F5904CTDK |
WR12W5904FBR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BRTTD5904F vs WR12W5904FBR |
NMCR1206FG5M90 | RES,SMT,THICK FILM,5.9M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BRTTD5904F vs NMCR1206FG5M90 |