Part Details for RK73H2BRTTD9104F by KOA Speer Electronics Inc
Overview of RK73H2BRTTD9104F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BRTTD9104F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BRTTD9104FTR-ND
|
DigiKey | RES 9.1M OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0338 | Buy Now |
DISTI #
660-RK73H2BRTTD9104F
|
Mouser Electronics | Thick Film Resistors - SMD 9.1M ohm 1% 0.25W AE RoHS: Compliant | 0 |
|
$0.0240 / $0.2500 | Order Now |
Part Details for RK73H2BRTTD9104F
RK73H2BRTTD9104F CAD Models
RK73H2BRTTD9104F Part Data Attributes
|
RK73H2BRTTD9104F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTD9104F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTD9104F
This table gives cross-reference parts and alternative options found for RK73H2BRTTD9104F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTD9104F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR1206FJ9M10 | RES,SMT,THICK FILM,9.1M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BRTTD9104F vs NMCR1206FJ9M10 |
NRCL12F9104TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | NIC Components Corp | RK73H2BRTTD9104F vs NRCL12F9104TRF |
CR1206AFW-9104EAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RK73H2BRTTD9104F vs CR1206AFW-9104EAS |
MR12W9104FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BRTTD9104F vs MR12W9104FTL |
RM12FTN9104 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | TA-I Technology Co Ltd | RK73H2BRTTD9104F vs RM12FTN9104 |
WR12W9104FTR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BRTTD9104F vs WR12W9104FTR |
RMCS1/89.1M1%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BRTTD9104F vs RMCS1/89.1M1%R |
RMCF1206FT9M10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RK73H2BRTTD9104F vs RMCF1206FT9M10 |
NRCA12F9104TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | NIC Components Corp | RK73H2BRTTD9104F vs NRCA12F9104TRQYF |
NMCR1206FG9M10 | JUMPER | SEI Stackpole Electronics Inc | RK73H2BRTTD9104F vs NMCR1206FG9M10 |