Part Details for RK73H2BT1050F by KOA Speer Electronics Inc
Overview of RK73H2BT1050F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BT1050F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4935 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 105 Ohm, 200V, 1±%, 1206 Case Size | 3948 |
|
$0.0210 / $0.1050 | Buy Now |
Part Details for RK73H2BT1050F
RK73H2BT1050F CAD Models
RK73H2BT1050F Part Data Attributes:
|
RK73H2BT1050F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BT1050F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 105 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73 | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BT1050F
This table gives cross-reference parts and alternative options found for RK73H2BT1050F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BT1050F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BXTE1050F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BT1050F vs RK73H2BXTE1050F |
D2512060B1050FBN | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 105ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RK73H2BT1050F vs D2512060B1050FBN |
MC1206-1050-FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BT1050F vs MC1206-1050-FB |
RK73H2BGBK1050F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BT1050F vs RK73H2BGBK1050F |
RK73H2BXTD1050F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BT1050F vs RK73H2BXTD1050F |
FCF06FW-1050 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BT1050F vs FCF06FW-1050 |
MR12X1050FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BT1050F vs MR12X1050FTL |
WR12X1050FDLV | Fixed Resistor, 0.25W, 105ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BT1050F vs WR12X1050FDLV |
MC1206P-1050-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BT1050F vs MC1206P-1050-FB101Q |
RMGW32K1050FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BT1050F vs RMGW32K1050FTP |