Part Details for RK73H2BT1052F by KOA Speer Electronics Inc
Overview of RK73H2BT1052F by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BT1052F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3663 |
|
RFQ | ||
|
Bristol Electronics | 21408 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 10.5K Ohm, 200V, 1±%, 1206 Case Size | 5486 |
|
$0.0045 / $0.0120 | Buy Now |
|
Quest Components | Resistor, Thick Film, 10.5K Ohm, 200V, 1±%, 1206 Case Size | 2930 |
|
$0.0075 / $0.0225 | Buy Now |
|
Quest Components | Resistor, Thick Film, 10.5K Ohm, 200V, 1±%, 1206 Case Size | 3456 |
|
$0.0150 / $0.0750 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 988 |
|
Buy Now |
Part Details for RK73H2BT1052F
RK73H2BT1052F CAD Models
RK73H2BT1052F Part Data Attributes:
|
RK73H2BT1052F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BT1052F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 10500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BT1052F
This table gives cross-reference parts and alternative options found for RK73H2BT1052F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BT1052F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06FW-1052 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BT1052F vs FCF06FW-1052 |
CRGCQ1206F10K5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | RK73H2BT1052F vs CRGCQ1206F10K5 |
RMC120610K51%N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | RK73H2BT1052F vs RMC120610K51%N |
CAR12F1052CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BT1052F vs CAR12F1052CT |
MC1206-1052-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BT1052F vs MC1206-1052-FTW |
RMGW32K1052FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BT1052F vs RMGW32K1052FTP |
MC1206-1052-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BT1052F vs MC1206-1052-FT101W |
FCF06FT-1052 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BT1052F vs FCF06FT-1052 |
RMCS1/810.5K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BT1052F vs RMCS1/810.5K1%A |
TFA1206R1052F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RK73H2BT1052F vs TFA1206R1052F-T5 |