Part Details for RK73H2BT1104F by KOA Speer Electronics Inc
Overview of RK73H2BT1104F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BT1104F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9968 |
|
RFQ | ||
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 1.1M Ohm, 200V, 1±%, 1206 Case Size | 7974 |
|
$0.0045 / $0.0225 | Buy Now |
Part Details for RK73H2BT1104F
RK73H2BT1104F CAD Models
RK73H2BT1104F Part Data Attributes
|
RK73H2BT1104F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BT1104F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 1100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BT1104F
This table gives cross-reference parts and alternative options found for RK73H2BT1104F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BT1104F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206F1104-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RK73H2BT1104F vs RC1206F1104-07-RG70 |
MC1206L6F1104SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | SPC Multicomp | RK73H2BT1104F vs MC1206L6F1104SE |
CR-06FPD---1M1 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1100000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | RK73H2BT1104F vs CR-06FPD---1M1 |
RMNW32-115FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BT1104F vs RMNW32-115FTP |
RMSW32-115FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BT1104F vs RMSW32-115FB |
CR-06FPB---1M1 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1100000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | RK73H2BT1104F vs CR-06FPB---1M1 |
RK73H2BXTD1104F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BT1104F vs RK73H2BXTD1104F |
RMCS1/81.1M1%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BT1104F vs RMCS1/81.1M1%R |
RK73H2BLBK1104F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BT1104F vs RK73H2BLBK1104F |
WR12W1104FBR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BT1104F vs WR12W1104FBR |