Part Details for RK73H2BT1210F by KOA Speer Electronics Inc
Overview of RK73H2BT1210F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BT1210F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19223 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 121 Ohm, 200V, 1±%, 1206 Case Size | 15378 |
|
$0.2730 / $0.9100 | Buy Now |
|
Quest Components | Resistor, Thick Film, 121 Ohm, 200V, 1±%, 1206 Case Size | 4740 |
|
$0.0045 / $0.0120 | Buy Now |
|
Quest Components | Resistor, Thick Film, 121 Ohm, 200V, 1±%, 1206 Case Size | 2832 |
|
$0.0150 / $0.0750 | Buy Now |
Part Details for RK73H2BT1210F
RK73H2BT1210F CAD Models
RK73H2BT1210F Part Data Attributes
|
RK73H2BT1210F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BT1210F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 121 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BT1210F
This table gives cross-reference parts and alternative options found for RK73H2BT1210F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BT1210F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM12F1210CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RK73H2BT1210F vs RM12F1210CT |
MC1206-1210-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BT1210F vs MC1206-1210-FB101Q |
SR1206FR-07121RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BT1210F vs SR1206FR-07121RL |
RMCS1206FT121R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BT1210F vs RMCS1206FT121R |
TFA1206R1210F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RK73H2BT1210F vs TFA1206R1210F-T5 |
RK73H2BTTEB1210F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BT1210F vs RK73H2BTTEB1210F |
RK73H2BTTED1210F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BT1210F vs RK73H2BTTED1210F |
RC1206FR-07121RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BT1210F vs RC1206FR-07121RL |
NMCR1206FG121R | RES,SMT,THICK FILM,121 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BT1210F vs NMCR1206FG121R |
ERJU08F1210V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RK73H2BT1210F vs ERJU08F1210V |