Part Details for RK73H2BT1243F by KOA Speer Electronics Inc
Overview of RK73H2BT1243F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BT1243F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
NexGen Digital | 18731 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1500 |
|
$0.2000 / $0.3100 | Buy Now |
Part Details for RK73H2BT1243F
RK73H2BT1243F CAD Models
RK73H2BT1243F Part Data Attributes
|
RK73H2BT1243F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BT1243F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 124000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BT1243F
This table gives cross-reference parts and alternative options found for RK73H2BT1243F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BT1243F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMAW32K1243FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RK73H2BT1243F vs RMAW32K1243FB |
FWF06FV-1243 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BT1243F vs FWF06FV-1243 |
WR12X1243FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H2BT1243F vs WR12X1243FBL |
MC1206-1243-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BT1243F vs MC1206-1243-FT101 |
CR1206F124KP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BT1243F vs CR1206F124KP10 |
MC1206-1243-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BT1243F vs MC1206-1243-FBQ |
9C12063A1243FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BT1243F vs 9C12063A1243FKHFT |
RK73H2BRTTEB1243F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BT1243F vs RK73H2BRTTEB1243F |
RMGW32K1243FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BT1243F vs RMGW32K1243FTP |
CR1206F124KP05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BT1243F vs CR1206F124KP05 |