Part Details for RK73H2BT1301F by KOA Speer Electronics Inc
Overview of RK73H2BT1301F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BT1301F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9709 |
|
RFQ | ||
|
Bristol Electronics | 9890 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 1.3K Ohm, 200V, 1±%, 1206 Case Size | 4700 |
|
$0.0045 / $0.0120 | Buy Now |
|
Quest Components | Resistor, Thick Film, 1.3K Ohm, 200V, 1±%, 1206 Case Size | 7767 |
|
$0.0700 / $0.3500 | Buy Now |
Part Details for RK73H2BT1301F
RK73H2BT1301F CAD Models
RK73H2BT1301F Part Data Attributes
|
RK73H2BT1301F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BT1301F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BT1301F
This table gives cross-reference parts and alternative options found for RK73H2BT1301F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BT1301F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW32K1301FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BT1301F vs RMSW32K1301FB |
CR32-1301-FY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RK73H2BT1301F vs CR32-1301-FY |
RC1206FR-101K3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BT1301F vs RC1206FR-101K3 |
MC1206-1301-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BT1301F vs MC1206-1301-FB101Q |
FWF06FW-1301 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BT1301F vs FWF06FW-1301 |
SR1206FR-071K3L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BT1301F vs SR1206FR-071K3L |
NMCT1206FT1K30 | RESISTOR, 0.25W, 1%, 100ppm, 1300ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BT1301F vs NMCT1206FT1K30 |
MC1206L6F1301SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | RK73H2BT1301F vs MC1206L6F1301SE |
232272471302 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BT1301F vs 232272471302 |
RMGW32K1301FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BT1301F vs RMGW32K1301FB |