Part Details for RK73H2BT1331F by KOA Speer Electronics Inc
Overview of RK73H2BT1331F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BT1331F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 51176 |
|
RFQ | ||
|
Bristol Electronics | 47921 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 1.33K Ohm, 200V, 1±%, 1206 Case Size | 40940 |
|
$0.0045 / $0.0225 | Buy Now |
|
Quest Components | Resistor, Thick Film, 1.33K Ohm, 200V, 1±%, 1206 Case Size | 36000 |
|
$0.0045 / $0.0225 | Buy Now |
|
Perfect Parts Corporation | 18725 |
|
RFQ |
Part Details for RK73H2BT1331F
RK73H2BT1331F CAD Models
RK73H2BT1331F Part Data Attributes
|
RK73H2BT1331F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BT1331F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 1330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BT1331F
This table gives cross-reference parts and alternative options found for RK73H2BT1331F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BT1331F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-1331-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BT1331F vs MC1206P-1331-FT101W |
FCF06FS-1331-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BT1331F vs FCF06FS-1331-W |
NMCT1206FT1K33 | RESISTOR, 0.25W, 1%, 100ppm, 1330ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BT1331F vs NMCT1206FT1K33 |
MC1206-1331-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BT1331F vs MC1206-1331-FT101W |
9C12063A1331FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BT1331F vs 9C12063A1331FKPF4 |
WCR1206LF-1331-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RK73H2BT1331F vs WCR1206LF-1331-F-P-LT |
MR12X1331FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BT1331F vs MR12X1331FTL |
PWR12F1331TEO | Fixed Resistor, 0.3333W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BT1331F vs PWR12F1331TEO |
RMCS1/81.33K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BT1331F vs RMCS1/81.33K1%A |
RMNW32K1331FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BT1331F vs RMNW32K1331FB |