Part Details for RK73H2BT1400F by KOA Speer Electronics Inc
Overview of RK73H2BT1400F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BT1400F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Thick Film, 140 Ohm, 200V, 1±%, 1206 Case Size | 3494 |
|
$0.0150 / $0.0750 | Buy Now |
Part Details for RK73H2BT1400F
RK73H2BT1400F CAD Models
RK73H2BT1400F Part Data Attributes
|
RK73H2BT1400F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BT1400F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 140 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73 | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BT1400F
This table gives cross-reference parts and alternative options found for RK73H2BT1400F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BT1400F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06FLA--140R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BT1400F vs CR-06FLA--140R |
RK73H2BRTTEB1400F | RES,SMT,THICK FILM,140 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | RK73H2BT1400F vs RK73H2BRTTEB1400F |
CTTKFR1206FTE1400 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | RK73H2BT1400F vs CTTKFR1206FTE1400 |
RK73H2BTTDB1400F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BT1400F vs RK73H2BTTDB1400F |
RC1206FR-10140R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BT1400F vs RC1206FR-10140R |
NMCT1206FT140R | RESISTOR, 0.25W, 1%, 100ppm, 140ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BT1400F vs NMCT1206FT140R |
FCF06FS-1400-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BT1400F vs FCF06FS-1400-W |
CRCW1206140RFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H2BT1400F vs CRCW1206140RFKEA |
CR1206-4W-1400FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RK73H2BT1400F vs CR1206-4W-1400FT-13 |
CRCW1206140RFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H2BT1400F vs CRCW1206140RFKEB |