Part Details for RK73H2BT2101F by KOA Speer Electronics Inc
Overview of RK73H2BT2101F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BT2101F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3470 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 2.1K Ohm, 200V, 1±%, 1206 Case Size | 2776 |
|
$0.0300 / $0.1500 | Buy Now |
Part Details for RK73H2BT2101F
RK73H2BT2101F CAD Models
RK73H2BT2101F Part Data Attributes
|
RK73H2BT2101F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BT2101F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 2100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BT2101F
This table gives cross-reference parts and alternative options found for RK73H2BT2101F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BT2101F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-2101-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RK73H2BT2101F vs MC1206P-2101-FBW |
RC1206FR-132K1L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BT2101F vs RC1206FR-132K1L |
CR1206F2K1D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BT2101F vs CR1206F2K1D50 |
FCF06FS-2101-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BT2101F vs FCF06FS-2101-W |
CR-06FHF---2K1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BT2101F vs CR-06FHF---2K1 |
1206S4F2101T2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BT2101F vs 1206S4F2101T2 |
1206S4F2101CCE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BT2101F vs 1206S4F2101CCE |
1206S4F2101BAE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BT2101F vs 1206S4F2101BAE |
ERJP08E2101V | RES,SMT,THICK FILM,2.1K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | RK73H2BT2101F vs ERJP08E2101V |
RC1206FR-132K1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BT2101F vs RC1206FR-132K1 |