Part Details for RK73H2BT2211F by KOA Speer Electronics Inc
Overview of RK73H2BT2211F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BT2211F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 37094 |
|
RFQ | ||
|
Bristol Electronics | 9871 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 2.21K Ohm, 200V, 1±%, 1206 Case Size | 9995 |
|
$0.0150 / $0.0800 | Buy Now |
|
Quest Components | Resistor, Thick Film, 2.21K Ohm, 200V, 1±%, 1206 Case Size | 3714 |
|
$0.0090 / $0.0270 | Buy Now |
|
Quest Components | Resistor, Thick Film, 2.21K Ohm, 200V, 1±%, 1206 Case Size | 29675 |
|
$0.0175 / $0.1500 | Buy Now |
DISTI #
SMC-RK73H2BT2211F
|
Sensible Micro Corporation | Resistor, Thick Film, 2.21K Ohm, 200V, 1±%, 1206 Case Size RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 419 Container: Tape & Reel | 4500 |
|
$0.0500 / $0.0537 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6450 |
|
$0.2000 / $0.3100 | Buy Now |
|
Perfect Parts Corporation | 37526 |
|
RFQ |
Part Details for RK73H2BT2211F
RK73H2BT2211F CAD Models
RK73H2BT2211F Part Data Attributes
|
RK73H2BT2211F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BT2211F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BT2211F
This table gives cross-reference parts and alternative options found for RK73H2BT2211F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BT2211F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR12X2211FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BT2211F vs MR12X2211FGL |
MC1206-2211-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BT2211F vs MC1206-2211-FTQ |
RC1206F2211 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Synton-Tech Corp | RK73H2BT2211F vs RC1206F2211 |
MC1206P-2211-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BT2211F vs MC1206P-2211-FT101W |
RMEF1206FT2K21 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RK73H2BT2211F vs RMEF1206FT2K21 |
232272472212 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BT2211F vs 232272472212 |
AR1206FR-072K21L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RK73H2BT2211F vs AR1206FR-072K21L |
RMAW32K2211FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RK73H2BT2211F vs RMAW32K2211FB |
NMCR1206FT2K21 | RES,SMT,THICK FILM,2.21K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BT2211F vs NMCR1206FT2K21 |
MC1206-2211-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BT2211F vs MC1206-2211-FT101W |