There are no models available for this part yet.
Overview of RK73H2BT2553F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H2BT2553F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 5000 |
|
RFQ | ||||
Chip 1 Exchange | INSTOCK | 813 |
|
RFQ |
CAD Models for RK73H2BT2553F by KOA Speer Electronics Inc
Part Data Attributes for RK73H2BT2553F by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Thick Film
|
JESD-609 Code
|
e0
|
Manufacturer Series
|
RK73H
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-R-55342
|
Resistance
|
255000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
RK73
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73H2BT2553F
This table gives cross-reference parts and alternative options found for RK73H2BT2553F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BT2553F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU08F2553V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RK73H2BT2553F vs ERJU08F2553V |
WR12X2553FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BT2553F vs WR12X2553FB |
NRCL12F2553TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | NIC Components Corp | RK73H2BT2553F vs NRCL12F2553TR10F |
CR1206-4W-2553FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RK73H2BT2553F vs CR1206-4W-2553FSNT |
1206S4F2553BAE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BT2553F vs 1206S4F2553BAE |
1206S4F2553C3E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BT2553F vs 1206S4F2553C3E |
NMCR1206FJ255K | RES,SMT,THICK FILM,255K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BT2553F vs NMCR1206FJ255K |
1206S4F2553B2E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BT2553F vs 1206S4F2553B2E |
1206S4F2553BD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BT2553F vs 1206S4F2553BD |
NRC12F2553TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | RK73H2BT2553F vs NRC12F2553TR10F |