Part Details for RK73H2BT31R6F by KOA Speer Electronics Inc
Overview of RK73H2BT31R6F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BT31R6F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ |
Part Details for RK73H2BT31R6F
RK73H2BT31R6F CAD Models
RK73H2BT31R6F Part Data Attributes
|
RK73H2BT31R6F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BT31R6F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 31.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BT31R6F
This table gives cross-reference parts and alternative options found for RK73H2BT31R6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BT31R6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06FPF--31R6 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 31.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BT31R6F vs CR-06FPF--31R6 |
WR12X31R6FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H2BT31R6F vs WR12X31R6FQL |
FCF06FV-31R6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BT31R6F vs FCF06FV-31R6 |
WR12X31R6FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H2BT31R6F vs WR12X31R6FTL |
RMC32K31R6FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BT31R6F vs RMC32K31R6FTP |
CR-06FPA--31R6 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 31.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BT31R6F vs CR-06FPA--31R6 |
MCR18ERTF31R6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RK73H2BT31R6F vs MCR18ERTF31R6 |
RK73H2BRTTDB31R6F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BT31R6F vs RK73H2BRTTDB31R6F |
FCF06FS-31R6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BT31R6F vs FCF06FS-31R6 |
RC3216F31R6FS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RK73H2BT31R6F vs RC3216F31R6FS |