Part Details for RK73H2BT3480F by KOA Speer Electronics Inc
Overview of RK73H2BT3480F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BT3480F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5944 |
|
RFQ | ||
|
Bristol Electronics | 678 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 348 Ohm, 200V, 1±%, 1206 Case Size | 4755 |
|
$0.0300 / $0.1500 | Buy Now |
Part Details for RK73H2BT3480F
RK73H2BT3480F CAD Models
RK73H2BT3480F Part Data Attributes
|
RK73H2BT3480F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BT3480F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 348 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73 | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BT3480F
This table gives cross-reference parts and alternative options found for RK73H2BT3480F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BT3480F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12X3480FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H2BT3480F vs WR12X3480FBL |
TSR8GTF3480V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RK73H2BT3480F vs TSR8GTF3480V |
RS06K3480FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BT3480F vs RS06K3480FTL |
1206S4F3480T1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BT3480F vs 1206S4F3480T1 |
HQ06S4F3480TEE | Fixed Resistor, 0.25W, 348ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BT3480F vs HQ06S4F3480TEE |
1206W4F3480T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BT3480F vs 1206W4F3480T5E |
RK73H2BXTE3480F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BT3480F vs RK73H2BXTE3480F |
WR12X3480FQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BT3480F vs WR12X3480FQ |
1206S4F3480BBE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BT3480F vs 1206S4F3480BBE |
1206S4F3480B3E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BT3480F vs 1206S4F3480B3E |