Part Details for RK73H2BT3571F by KOA Speer Electronics Inc
Overview of RK73H2BT3571F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BT3571F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9689 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 3.57K Ohm, 200V, 1±%, 1206 Case Size | 7751 |
|
$0.0200 / $0.1500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 360 |
|
$0.2000 / $0.3100 | Buy Now |
Part Details for RK73H2BT3571F
RK73H2BT3571F CAD Models
RK73H2BT3571F Part Data Attributes:
|
RK73H2BT3571F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BT3571F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 3570 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BT3571F
This table gives cross-reference parts and alternative options found for RK73H2BT3571F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BT3571F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR1206FG3K57 | RES,SMT,THICK FILM,3.57K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BT3571F vs NMCR1206FG3K57 |
CR32TR3571F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | RK73H2BT3571F vs CR32TR3571F |
9C12063A3571FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BT3571F vs 9C12063A3571FKHFT |
RMC32K3571FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BT3571F vs RMC32K3571FTP |
RMC-183571FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | RK73H2BT3571F vs RMC-183571FB |
SR1206FR-133K57L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BT3571F vs SR1206FR-133K57L |
RMC-183571FR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | RK73H2BT3571F vs RMC-183571FR |
FWF06FT-3571 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BT3571F vs FWF06FT-3571 |
CR1206-FX-3571EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RK73H2BT3571F vs CR1206-FX-3571EPF |
HQ06S4F3571T5E | Fixed Resistor, 0.25W, 3570ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BT3571F vs HQ06S4F3571T5E |