Part Details for RK73H2BT3R09F by KOA Speer Electronics Inc
Overview of RK73H2BT3R09F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BT3R09F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4993 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3900 |
|
$0.2000 / $0.3100 | Buy Now |
Part Details for RK73H2BT3R09F
RK73H2BT3R09F CAD Models
RK73H2BT3R09F Part Data Attributes
|
RK73H2BT3R09F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BT3R09F
KOA Speer Electronics Inc
RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 200ppm, 3.09ohm, SURFACE MOUNT, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3.09 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BT3R09F
This table gives cross-reference parts and alternative options found for RK73H2BT3R09F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BT3R09F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06FL5--3R09 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.09ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BT3R09F vs CR-06FL5--3R09 |
RK73H2BTDD3R09F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.09ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BT3R09F vs RK73H2BTDD3R09F |
RC1206FRG133R09 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.09ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BT3R09F vs RC1206FRG133R09 |
9C12063A3R09FLHFT | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 200ppm, 3.09ohm, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | RK73H2BT3R09F vs 9C12063A3R09FLHFT |
RC1206FRG3.09R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.09ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BT3R09F vs RC1206FRG3.09R |
RC1206FRG073R09 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.09ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BT3R09F vs RC1206FRG073R09 |
RC1206FRG073R09L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.09ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | RK73H2BT3R09F vs RC1206FRG073R09L |