Part Details for RK73H2BT5902F by KOA Speer Electronics Inc
Overview of RK73H2BT5902F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BT5902F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4707 |
|
RFQ | ||
|
Bristol Electronics | 8662 |
|
RFQ | ||
|
Bristol Electronics | 1816 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 59K Ohm, 200V, 1±%, 1206 Case Size | 6929 |
|
$0.0090 / $0.0450 | Buy Now |
Part Details for RK73H2BT5902F
RK73H2BT5902F CAD Models
RK73H2BT5902F Part Data Attributes
|
RK73H2BT5902F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BT5902F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 59000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BT5902F
This table gives cross-reference parts and alternative options found for RK73H2BT5902F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BT5902F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06FS-5902-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BT5902F vs FCF06FS-5902-W |
AF1206FR-1059KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2BT5902F vs AF1206FR-1059KL |
MR12X5902FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BT5902F vs MR12X5902FBL |
MC1206P-5902-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BT5902F vs MC1206P-5902-FT101Q |
RK73H2BLTEB5902F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BT5902F vs RK73H2BLTEB5902F |
MC1206P-5902-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BT5902F vs MC1206P-5902-FT101W |
NMCR1206FG59K0 | RES,SMT,THICK FILM,59K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BT5902F vs NMCR1206FG59K0 |
MC1206-5902-FB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 59000ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | RK73H2BT5902F vs MC1206-5902-FB |
RK73H2BTTDB5902F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BT5902F vs RK73H2BTTDB5902F |
TSR8GTF5902V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RK73H2BT5902F vs TSR8GTF5902V |