There are no models available for this part yet.
Overview of RK73H2BT5R11F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H2BT5R11F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 6710 |
|
RFQ | ||||
Bristol Electronics | 5000 |
|
RFQ | ||||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 400 ppm, 5.11 ohm, SURFACE MOUNT, 1206 | 8814 |
|
$0.0045 / $0.0240 | Buy Now | ||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 400 ppm, 5.11 ohm, SURFACE MOUNT, 1206 | 5368 |
|
$0.0090 / $0.0450 | Buy Now | ||
DISTI #
SMC-RK73H2BT5R11F
|
Sensible Micro Corporation | XRES 5.11 OHM 1206 1% RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1610 Container: Tape & Reel | 4803 |
|
$0.0032 / $0.0035 | RFQ |
CAD Models for RK73H2BT5R11F by KOA Speer Electronics Inc
Part Data Attributes for RK73H2BT5R11F by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
JESD-609 Code
|
e0
|
Manufacturer Series
|
RK73H
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
5.11 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73H2BT5R11F
This table gives cross-reference parts and alternative options found for RK73H2BT5R11F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BT5R11F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BTE5R11F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.11ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BT5R11F vs RK73H2BTE5R11F |
RC1206FRG135R11L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.11ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | RK73H2BT5R11F vs RC1206FRG135R11L |
RK73H2BTDD5R11F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.11ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BT5R11F vs RK73H2BTDD5R11F |
RC1206FRG075R11 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.11ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BT5R11F vs RC1206FRG075R11 |
RC1206FRG5.11R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.11ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BT5R11F vs RC1206FRG5.11R |
CR085R11F-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.11ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H2BT5R11F vs CR085R11F-13 |
9C12063A5R11FLT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.11ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BT5R11F vs 9C12063A5R11FLT |
CR-06FH5--5R11 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.11ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BT5R11F vs CR-06FH5--5R11 |
CR-06FL5--5R11 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.11ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BT5R11F vs CR-06FL5--5R11 |
CRCW12065R11FNTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.11ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BT5R11F vs CRCW12065R11FNTA |