Part Details for RK73H2BT6340F by KOA Speer Electronics Inc
Overview of RK73H2BT6340F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BT6340F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3156 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 634 ohm, SURFACE MOUNT, 1206 | 3600 |
|
$0.0120 / $0.0360 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 634 ohm, SURFACE MOUNT, 1206 | 2524 |
|
$0.0145 / $0.0435 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 634 ohm, SURFACE MOUNT, 1206 | 3722 |
|
$0.0730 / $0.3650 | Buy Now |
Part Details for RK73H2BT6340F
RK73H2BT6340F CAD Models
RK73H2BT6340F Part Data Attributes:
|
RK73H2BT6340F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BT6340F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 634 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73 | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BT6340F
This table gives cross-reference parts and alternative options found for RK73H2BT6340F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BT6340F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-07634RP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BT6340F vs RC1206FR-07634RP |
RK73H2BLBK6340F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BT6340F vs RK73H2BLBK6340F |
9C12063A6340FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BT6340F vs 9C12063A6340FKPFT |
FWF06FT-6340 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BT6340F vs FWF06FT-6340 |
CAS12F6340CT | Fixed Resistor, 0.25W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BT6340F vs CAS12F6340CT |
FCF06FW-6340 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BT6340F vs FCF06FW-6340 |
TSR8GTF6340V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RK73H2BT6340F vs TSR8GTF6340V |
RMGW32K6340FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BT6340F vs RMGW32K6340FTP |
RK73H2BXTE6340F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BT6340F vs RK73H2BXTE6340F |
FCF06FV-6340 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BT6340F vs FCF06FV-6340 |