There are no models available for this part yet.
Overview of RK73H2BT7502F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H2BT7502F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 26632 |
|
RFQ | ||||
Bristol Electronics | 10287 |
|
RFQ | ||||
Bristol Electronics | 291 |
|
RFQ | ||||
Quest Components | Resistor, Thick Film, 75K Ohm, 200V, 1±%, 1206 Case Size | 21305 |
|
$0.0200 / $0.1500 | Buy Now | ||
Quest Components | Resistor, Thick Film, 75K Ohm, 200V, 1±%, 1206 Case Size | 7984 |
|
$0.0180 / $0.0900 | Buy Now | ||
Quest Components | Resistor, Thick Film, 75K Ohm, 200V, 1±%, 1206 Case Size | 3216 |
|
$0.0150 / $0.0400 | Buy Now |
CAD Models for RK73H2BT7502F by KOA Speer Electronics Inc
Part Data Attributes for RK73H2BT7502F by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Thick Film
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-R-55342
|
Resistance
|
75000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73H2BT7502F
This table gives cross-reference parts and alternative options found for RK73H2BT7502F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BT7502F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06FT-7502-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BT7502F vs FCF06FT-7502-W |
D2512068B7502FPN | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BT7502F vs D2512068B7502FPN |
CR-06FL7---75K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BT7502F vs CR-06FL7---75K |
AS06FTE7502 | Fixed Resistor, Metal Glaze/thick Film, 1W, 75000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RK73H2BT7502F vs AS06FTE7502 |
RMF12FT7502 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RK73H2BT7502F vs RMF12FT7502 |
1206S4F7502BAE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BT7502F vs 1206S4F7502BAE |
ASC1206-75KFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RK73H2BT7502F vs ASC1206-75KFT5 |
RK73H2BXTD7502F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BT7502F vs RK73H2BXTD7502F |
RMCF1206FG75K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RK73H2BT7502F vs RMCF1206FG75K0 |
RCS3216F7502AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Samsung Electro-Mechanics | RK73H2BT7502F vs RCS3216F7502AS |