Part Details for RK73H2BT7503F by KOA Speer Electronics Inc
Overview of RK73H2BT7503F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BT7503F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24002 |
|
RFQ | ||
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 750K Ohm, 200V, 1±%, 1206 Case Size | 5000 |
|
$0.0150 / $0.0800 | Buy Now |
|
Quest Components | Resistor, Thick Film, 750K Ohm, 200V, 1±%, 1206 Case Size | 3200 |
|
$0.1050 / $0.3500 | Buy Now |
Part Details for RK73H2BT7503F
RK73H2BT7503F CAD Models
RK73H2BT7503F Part Data Attributes
|
RK73H2BT7503F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BT7503F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BT7503F
This table gives cross-reference parts and alternative options found for RK73H2BT7503F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BT7503F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-7503-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BT7503F vs MC1206-7503-FTW |
ASC1206-750KFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RK73H2BT7503F vs ASC1206-750KFT5 |
NQ06W4F7503T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BT7503F vs NQ06W4F7503T5E |
RK73H2BXTE7503F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BT7503F vs RK73H2BXTE7503F |
232272917504 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 750000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BT7503F vs 232272917504 |
CR1206-FX-7503ELF | Fixed Resistor, Ruthenium Oxide, 0.25W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RK73H2BT7503F vs CR1206-FX-7503ELF |
MC1206P-7503-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RK73H2BT7503F vs MC1206P-7503-FTW |
CRS1206-4W-7503FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RK73H2BT7503F vs CRS1206-4W-7503FT |
9C12063A7503FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BT7503F vs 9C12063A7503FKPFT |
RK73H2BXTD7503F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BT7503F vs RK73H2BXTD7503F |