Part Details for RK73H2BT75R0F by KOA Speer Electronics Inc
Overview of RK73H2BT75R0F by KOA Speer Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BT75R0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 32160 |
|
RFQ | ||
|
Bristol Electronics | 27010 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 75 Ohm, 200V, 1±%, 1206 Case Size | 25728 |
|
$0.0175 / $0.1500 | Buy Now |
|
Quest Components | Resistor, Thick Film, 75 Ohm, 200V, 1±%, 1206 Case Size | 6800 |
|
$0.0200 / $0.1500 | Buy Now |
|
Quest Components | Resistor, Thick Film, 75 Ohm, 200V, 1±%, 1206 Case Size | 6098 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Resistor, Thick Film, 75 Ohm, 200V, 1±%, 1206 Case Size | 4909 |
|
$0.0150 / $0.0800 | Buy Now |
|
Quest Components | Resistor, Thick Film, 75 Ohm, 200V, 1±%, 1206 Case Size | 3976 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Resistor, Thick Film, 75 Ohm, 200V, 1±%, 1206 Case Size | 3876 |
|
$0.0150 / $0.0750 | Buy Now |
|
Quest Components | Resistor, Thick Film, 75 Ohm, 200V, 1±%, 1206 Case Size | 3200 |
|
$0.0120 / $0.0360 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 26103 |
|
$0.2000 / $0.3100 | Buy Now |
Part Details for RK73H2BT75R0F
RK73H2BT75R0F CAD Models
RK73H2BT75R0F Part Data Attributes
|
RK73H2BT75R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BT75R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BT75R0F
This table gives cross-reference parts and alternative options found for RK73H2BT75R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BT75R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWF06FW-75R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BT75R0F vs FWF06FW-75R0 |
TFA1206R75R0F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RK73H2BT75R0F vs TFA1206R75R0F-T5 |
AF1206FR-1375RL | Fixed Resistor, 0.25W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BT75R0F vs AF1206FR-1375RL |
RK73H2BRTBK75R0F | RES,SMT,THICK FILM,75 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | RK73H2BT75R0F vs RK73H2BRTBK75R0F |
AF1206FR-0775RL | Fixed Resistor, 0.25W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BT75R0F vs AF1206FR-0775RL |
RMC-1875R0FR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | RK73H2BT75R0F vs RMC-1875R0FR |
CR1206F75RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BT75R0F vs CR1206F75RD50 |
9C12063A75R0FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BT75R0F vs 9C12063A75R0FKPF3 |
TSR8GF75R0V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RK73H2BT75R0F vs TSR8GF75R0V |
RK73H2BLTED75R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BT75R0F vs RK73H2BLTED75R0F |