There are no models available for this part yet.
Overview of RK73H2BT7683F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H2BT7683F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 15000 |
|
RFQ | ||||
Bristol Electronics | 4637 |
|
RFQ | ||||
Quest Components | Resistor, Thick Film, 768K Ohm, 200V, 1±%, 1206 Case Size | 12000 |
|
$0.0060 / $0.0300 | Buy Now | ||
Quest Components | Resistor, Thick Film, 768K Ohm, 200V, 1±%, 1206 Case Size | 3709 |
|
$0.0100 / $0.0300 | Buy Now |
CAD Models for RK73H2BT7683F by KOA Speer Electronics Inc
Part Data Attributes for RK73H2BT7683F by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Thick Film
|
JESD-609 Code
|
e0
|
Manufacturer Series
|
RK73H
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-R-55342
|
Resistance
|
768000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
RK73
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73H2BT7683F
This table gives cross-reference parts and alternative options found for RK73H2BT7683F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BT7683F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206F7683 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 768000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Synton-Tech Corp | RK73H2BT7683F vs RC1206F7683 |
AC1206FR-10768KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 768000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2BT7683F vs AC1206FR-10768KL |
RPC1206FT768K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 768000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BT7683F vs RPC1206FT768K |
CR1206-4W-7683FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 768000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H2BT7683F vs CR1206-4W-7683FT |
TSR8GF7683V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 768000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RK73H2BT7683F vs TSR8GF7683V |
MCR18EZHF7683 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 768000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RK73H2BT7683F vs MCR18EZHF7683 |
NRCL12F7683TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 768000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | RK73H2BT7683F vs NRCL12F7683TR13F |
RMCF1206FT768K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 768000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RK73H2BT7683F vs RMCF1206FT768K |
CR-06FPA--768K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 768000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BT7683F vs CR-06FPA--768K |
WCR1206LF-7683-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 768000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RK73H2BT7683F vs WCR1206LF-7683-F-P-LT |