Part Details for RK73H2BT7871F by KOA Speer Electronics Inc
Overview of RK73H2BT7871F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BT7871F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 23110 |
|
RFQ | ||
|
Bristol Electronics | 7492 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 7.87K Ohm, 200V, 1±%, 1206 Case Size | 16000 |
|
$0.0200 / $0.1500 | Buy Now |
|
Quest Components | Resistor, Thick Film, 7.87K Ohm, 200V, 1±%, 1206 Case Size | 4000 |
|
$0.0300 / $0.1500 | Buy Now |
Part Details for RK73H2BT7871F
RK73H2BT7871F CAD Models
RK73H2BT7871F Part Data Attributes
|
RK73H2BT7871F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BT7871F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 7870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BT7871F
This table gives cross-reference parts and alternative options found for RK73H2BT7871F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BT7871F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06FV-7871-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BT7871F vs FCF06FV-7871-W |
FWF06FT-7871 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BT7871F vs FWF06FT-7871 |
RK73H2BTTED7871F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BT7871F vs RK73H2BTTED7871F |
CR1206-FX-7871ELF | Fixed Resistor, Ruthenium Oxide, 0.25W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RK73H2BT7871F vs CR1206-FX-7871ELF |
MC1206-7871-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BT7871F vs MC1206-7871-FB101 |
RK73H2BXTE7871F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BT7871F vs RK73H2BXTE7871F |
PWR12F7871TEO | Fixed Resistor, 0.3333W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BT7871F vs PWR12F7871TEO |
RC3216F7871FS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RK73H2BT7871F vs RC3216F7871FS |
RC1206F7871 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Synton-Tech Corp | RK73H2BT7871F vs RC1206F7871 |
CRGCQ1206F7K87 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | RK73H2BT7871F vs CRGCQ1206F7K87 |