Part Details for RK73H2BT9092F by KOA Speer Electronics Inc
Overview of RK73H2BT9092F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BT9092F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 90.9K Ohm, 200V, 1±%, 1206 Case Size | 3200 |
|
$0.0120 / $0.0360 | Buy Now |
DISTI #
SMC-RK73H2BT9092F
|
Sensible Micro Corporation | Resistor, Thick Film, 90.9K Ohm, 200V, 1±%, 1206 Case Size RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 5000 |
|
$0.0100 / $0.0107 | RFQ |
|
Perfect Parts Corporation | 24135 |
|
RFQ |
Part Details for RK73H2BT9092F
RK73H2BT9092F CAD Models
RK73H2BT9092F Part Data Attributes
|
RK73H2BT9092F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BT9092F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 90900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BT9092F
This table gives cross-reference parts and alternative options found for RK73H2BT9092F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BT9092F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR329092FV | Fixed Resistor, 0.25W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BT9092F vs CR329092FV |
RMGW32K9092FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BT9092F vs RMGW32K9092FB |
D2512068B9092FP5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RK73H2BT9092F vs D2512068B9092FP5 |
SR1206FR-1390K9L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BT9092F vs SR1206FR-1390K9L |
RC1206FR-1390K9P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BT9092F vs RC1206FR-1390K9P |
9C12063A9092FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BT9092F vs 9C12063A9092FKHFT |
CR32-9092-FK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RK73H2BT9092F vs CR32-9092-FK |
FCF06FT-9092-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BT9092F vs FCF06FT-9092-W |
RCS3216F9092CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RK73H2BT9092F vs RCS3216F9092CS |
9C12063A9092FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BT9092F vs 9C12063A9092FKPF4 |