Part Details for RK73H2BT9312F by KOA Speer Electronics Inc
Overview of RK73H2BT9312F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BT9312F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Thick Film, 93.1K Ohm, 200V, 1±%, 1206 Case Size | 3241 |
|
$0.0120 / $0.0360 | Buy Now |
DISTI #
SMC-RK73H2BT9312F
|
Sensible Micro Corporation | Resistor, Thick Film, 93.1K Ohm, 200V, 1±%, 1206 Case Size RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 00+ Container: Tape & Reel | 5000 |
|
$0.0100 / $0.0107 | RFQ |
Part Details for RK73H2BT9312F
RK73H2BT9312F CAD Models
RK73H2BT9312F Part Data Attributes
|
RK73H2BT9312F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BT9312F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 93100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BT9312F
This table gives cross-reference parts and alternative options found for RK73H2BT9312F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BT9312F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06FL7--93K1- | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | RK73H2BT9312F vs CR-06FL7--93K1- |
CR1206AFX-9312EAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RK73H2BT9312F vs CR1206AFX-9312EAS |
SR1206FR-0793K1L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BT9312F vs SR1206FR-0793K1L |
MC1206P-9312-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BT9312F vs MC1206P-9312-FB101W |
9C12063A9312FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BT9312F vs 9C12063A9312FKHFT |
NMCT1206FG93K1 | RESISTOR, 0.25W, 1%, 100ppm, 93100ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BT9312F vs NMCT1206FG93K1 |
FCF06FT-9312 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BT9312F vs FCF06FT-9312 |
232272919313L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BT9312F vs 232272919313L |
TSR8GF9312V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RK73H2BT9312F vs TSR8GF9312V |
MC1206-9312-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BT9312F vs MC1206-9312-FT101W |