Part Details for RK73H2BTDD1331F by KOA Speer Electronics Inc
Overview of RK73H2BTDD1331F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTDD1331F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8244 |
|
RFQ |
Part Details for RK73H2BTDD1331F
RK73H2BTDD1331F CAD Models
RK73H2BTDD1331F Part Data Attributes
|
RK73H2BTDD1331F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTDD1331F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN/LEAD (SN/PB) - WITH NICKEL (NI) BARRIER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTDD1331F
This table gives cross-reference parts and alternative options found for RK73H2BTDD1331F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTDD1331F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206F1K33F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 1330ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RK73H2BTDD1331F vs CR1206F1K33F |
RK73H2BGBC1331F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 1330ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2BTDD1331F vs RK73H2BGBC1331F |
RMSW32K1331FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTDD1331F vs RMSW32K1331FTP |
AS06FTEO1331 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BTDD1331F vs AS06FTEO1331 |
PWC1206-1.33KF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RK73H2BTDD1331F vs PWC1206-1.33KF |
D251331FP5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 1330ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RK73H2BTDD1331F vs D251331FP5-E3 |
RC1206FRF131K33L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | RK73H2BTDD1331F vs RC1206FRF131K33L |
RC1206FRF1K33 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTDD1331F vs RC1206FRF1K33 |
232272421332 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTDD1331F vs 232272421332 |
9C12063A1331FKT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTDD1331F vs 9C12063A1331FKT |