Part Details for RK73H2BTE1103F by KOA Speer Electronics Inc
Overview of RK73H2BTE1103F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTE1103F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12000 |
|
RFQ | ||
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 110K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 9600 |
|
$0.0200 / $0.1500 | Buy Now |
Part Details for RK73H2BTE1103F
RK73H2BTE1103F CAD Models
RK73H2BTE1103F Part Data Attributes
|
RK73H2BTE1103F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTE1103F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN/LEAD (SN/PB) - WITH NICKEL (NI) BARRIER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTE1103F
This table gives cross-reference parts and alternative options found for RK73H2BTE1103F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTE1103F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR1206Z110KF | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 110000ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RK73H2BTE1103F vs WCR1206Z110KF |
RK73H2BLBC1103F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 110000ohm, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTE1103F vs RK73H2BLBC1103F |
MC1206W-1103-FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RCD Components Inc | RK73H2BTE1103F vs MC1206W-1103-FB |
CR1206F110KF | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 110000ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RK73H2BTE1103F vs CR1206F110KF |
232272421104 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTE1103F vs 232272421104 |
CR32-114FC | Fixed Resistor, 0.25W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BTE1103F vs CR32-114FC |
RMS12FE1103 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73H2BTE1103F vs RMS12FE1103 |
RXC18KT114F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taiyosha Electric Co Ltd | RK73H2BTE1103F vs RXC18KT114F |
RK73H2BGBC1103F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 110000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2BTE1103F vs RK73H2BGBC1103F |
MCR18EZHMFX1103 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RK73H2BTE1103F vs MCR18EZHMFX1103 |