There are no models available for this part yet.
Overview of RK73H2BTE3321F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H2BTE3321F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 4738 |
|
RFQ | ||||
Bristol Electronics | 3921 |
|
RFQ | ||||
Quest Components | 3136 |
|
$0.0960 / $0.4800 | Buy Now | |||
Quest Components | 800 |
|
$0.7000 / $1.7500 | Buy Now |
CAD Models for RK73H2BTE3321F by KOA Speer Electronics Inc
Part Data Attributes for RK73H2BTE3321F by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
3320 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73H2BTE3321F
This table gives cross-reference parts and alternative options found for RK73H2BTE3321F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTE3321F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR18EZHFX3321 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RK73H2BTE3321F vs MCR18EZHFX3321 |
RK73H2BTBC3321F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2BTE3321F vs RK73H2BTBC3321F |
CRS12063K32+/-1%-TCR100TAPE180MM | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SRT Resistor Technology Gmbh | RK73H2BTE3321F vs CRS12063K32+/-1%-TCR100TAPE180MM |
232272423322 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTE3321F vs 232272423322 |
RK73H2BGBC3321F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 3320ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2BTE3321F vs RK73H2BGBC3321F |
PCR1206F-3.32KFI | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 3320ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RK73H2BTE3321F vs PCR1206F-3.32KFI |
RK73H2BTDD3321F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTE3321F vs RK73H2BTDD3321F |
RC06-3K32FR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | S-P International / HTC Ltd | RK73H2BTE3321F vs RC06-3K32FR |
RMCG1/83.32K1%R | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 3320ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTE3321F vs RMCG1/83.32K1%R |
RMSW32K3321FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTE3321F vs RMSW32K3321FTP |