Part Details for RK73H2BTTD1002F by KOA Corporation
Overview of RK73H2BTTD1002F by KOA Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD1002F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Metal Film, 10K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 508 |
|
$0.0200 / $0.0320 | Buy Now |
DISTI #
RK73H2BTTD1002F
|
Avnet Asia | Res Precision Thick Film 1206 10k Ohm 1% 1/4W ±100ppm/°C Molded SMD Paper T/R (Alt: RK73H2BTTD1002F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.0049 / $0.0059 | Buy Now |