Part Details for RK73H2BTTD1021F by KOA Speer Electronics Inc
Overview of RK73H2BTTD1021F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD1021F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1702
|
Newark | Res, 1K02, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD1021F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
2019-RK73H2BTTD1021FCT-ND
|
DigiKey | RES 1.02K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17923 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD1021F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 1.02Kohms 1% RoHS: Compliant | 11721 |
|
$0.0050 / $0.1000 | Buy Now |
|
Quest Components | Resistor, Metal Film, 1.02K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 3680 |
|
$0.0540 / $0.1800 | Buy Now |
DISTI #
RK73H2BTTD1021F
|
TTI | Thick Film Resistors - SMD 1/4watt 1.02Kohms 1% pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0051 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10000 |
|
RFQ | |
DISTI #
3543012
|
Farnell | RES, 1K02, 1%, 0.25W, 1206 RoHS: Compliant Min Qty: 5000 Lead time: 26 Weeks, 6 Days Container: Reel | 0 |
|
$0.0063 | Buy Now |
Part Details for RK73H2BTTD1021F
RK73H2BTTD1021F CAD Models
RK73H2BTTD1021F Part Data Attributes
|
RK73H2BTTD1021F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD1021F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD1021F
This table gives cross-reference parts and alternative options found for RK73H2BTTD1021F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD1021F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BLTEB1021F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD1021F vs RK73H2BLTEB1021F |
232272481022L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD1021F vs 232272481022L |
TSR8GF1021V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RK73H2BTTD1021F vs TSR8GF1021V |
RMF12FT1021 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RK73H2BTTD1021F vs RMF12FT1021 |
FCF06FT-1021-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTD1021F vs FCF06FT-1021-W |
RMS12R-1K02-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RK73H2BTTD1021F vs RMS12R-1K02-F |
NMCR1206FJ1K02 | RES,SMT,THICK FILM,1.02K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BTTD1021F vs NMCR1206FJ1K02 |
CR1206F1K02P10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BTTD1021F vs CR1206F1K02P10 |
MC1206-1021-FB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 1020ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | RK73H2BTTD1021F vs MC1206-1021-FB |
CR-06FL7--1K02- | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | RK73H2BTTD1021F vs CR-06FL7--1K02- |