-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD1100FCT-ND
|
DigiKey | RES 110 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14608 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD1100F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 110ohms 1% RoHS: Compliant | 95542 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | Res Thick Film 1206 110 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0049 / $0.0060 | Buy Now |
|
Bristol Electronics | Min Qty: 35 | 28737 |
|
$0.0197 / $0.1462 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 4750 |
|
$0.0094 / $0.0563 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 PPM, 110 OHM, SURFACE MOUNT, 1206, LEAD FREE | 8000 |
|
$0.0102 / $0.0510 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 PPM, 110 OHM, SURFACE MOUNT, 1206, LEAD FREE | 3800 |
|
$0.0075 / $0.0750 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 PPM, 110 OHM, SURFACE MOUNT, 1206, LEAD FREE | 18203 |
|
$0.0220 / $0.1100 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 PPM, 110 OHM, SURFACE MOUNT, 1206, LEAD FREE | 19332 |
|
$0.0293 / $0.1950 | Buy Now |
DISTI #
RK73H2BTTD1100F
|
TTI | Thick Film Resistors - SMD 1/4watts 110ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0050 / $0.0051 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2BTTD1100F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD1100F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2BTTD1100F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD1100F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWF06FV-1100 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTD1100F vs FWF06FV-1100 |
MC1206-1100-FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD1100F vs MC1206-1100-FT |
RMNW32K111FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD1100F vs RMNW32K111FTP |
FCF06FS-1100 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTD1100F vs FCF06FS-1100 |
CR1206F110RP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BTTD1100F vs CR1206F110RP10 |
RS06K111FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73H2BTTD1100F vs RS06K111FT |
RMC1/8K111FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD1100F vs RMC1/8K111FB |
NMCR1206FG110R | RES,SMT,THICK FILM,110 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BTTD1100F vs NMCR1206FG110R |
RK73H2BTTDB1100F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD1100F vs RK73H2BTTDB1100F |
CR1206AFX-110REAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RK73H2BTTD1100F vs CR1206AFX-110REAS |