Part Details for RK73H2BTTD1102F by KOA Speer Electronics Inc
Overview of RK73H2BTTD1102F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD1102F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1711
|
Newark | Res, 11K, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD1102F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
2019-RK73H2BTTD1102FCT-ND
|
DigiKey | RES 11K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23881 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD1102F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 11Kohms 1% RoHS: Compliant | 18078 |
|
$0.0050 / $0.1000 | Buy Now |
|
Bristol Electronics | 10544 |
|
RFQ | ||
DISTI #
RK73H2BTTD1102F
|
TTI | Thick Film Resistors - SMD 1/4watts 11Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 75000 In Stock |
|
$0.0050 / $0.0065 | Buy Now |
|
ComSIT USA | FLAT CHIP RESISTOR Fixed Resistor, Thick Film/metal Glaze, 0.25W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 RoHS: Compliant | Europe - 5000 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 787 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 20000 |
|
RFQ | |
DISTI #
1811981
|
Farnell | RES, 11K, 1%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 28 Weeks, 6 Days Container: Cut Tape | 0 |
|
$0.0117 / $0.0304 | Buy Now |
DISTI #
1811981RL
|
Farnell | RES, 11K, 1%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 100 Lead time: 28 Weeks, 6 Days Container: Reel | 0 |
|
$0.0117 / $0.0217 | Buy Now |
Part Details for RK73H2BTTD1102F
RK73H2BTTD1102F CAD Models
RK73H2BTTD1102F Part Data Attributes
|
RK73H2BTTD1102F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD1102F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD1102F
This table gives cross-reference parts and alternative options found for RK73H2BTTD1102F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD1102F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1206FR-1311KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD1102F vs SR1206FR-1311KL |
CRCW12061102FRT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 11000ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RK73H2BTTD1102F vs CRCW12061102FRT1-E3 |
MC1206-1102-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BTTD1102F vs MC1206-1102-FTW |
MR12X1102FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTD1102F vs MR12X1102FGL |
1206W4F1102T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD1102F vs 1206W4F1102T5E |
SCR32-113FV | Fixed Resistor, 0.33W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RK73H2BTTD1102F vs SCR32-113FV |
MC1206-1102-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD1102F vs MC1206-1102-FB101Q |
CR1206F11KP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BTTD1102F vs CR1206F11KP10 |
NMCR1206FG11K0 | RES,SMT,THICK FILM,11K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BTTD1102F vs NMCR1206FG11K0 |
MC1206-1102-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD1102F vs MC1206-1102-FBW |