Part Details for RK73H2BTTD1181F by KOA Speer Electronics Inc
Overview of RK73H2BTTD1181F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD1181F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD1181FCT-ND
|
DigiKey | RES 1.18K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8490 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD1181F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 1.18Kohms 1% RoHS: Compliant | 4125 |
|
$0.0050 / $0.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 5000 |
|
$0.0094 / $0.0563 | Buy Now |
|
Quest Components | 4000 |
|
$0.0075 / $0.0750 | Buy Now | |
|
Quest Components | 3924 |
|
$0.0660 / $0.2200 | Buy Now | |
DISTI #
RK73H2BTTD1181F
|
TTI | Thick Film Resistors - SMD 1/4watt 1.18Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0059 / $0.0069 | Buy Now |
|
ComSIT USA | FLAT CHIP RESISTOR Fixed Resistor, Thick Film/metal Glaze, 0.25W, 1180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 RoHS: Compliant | Europe - 25000 |
|
RFQ |
Part Details for RK73H2BTTD1181F
RK73H2BTTD1181F CAD Models
RK73H2BTTD1181F Part Data Attributes
|
RK73H2BTTD1181F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD1181F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD1181F
This table gives cross-reference parts and alternative options found for RK73H2BTTD1181F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD1181F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C12063A1181FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BTTD1181F vs 9C12063A1181FKPF4 |
MC1206P-1181-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD1181F vs MC1206P-1181-FT101 |
RMC32K1181FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD1181F vs RMC32K1181FB |
CR1206-4W-1181FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H2BTTD1181F vs CR1206-4W-1181FSNT-13 |
RMC-181181FR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | RK73H2BTTD1181F vs RMC-181181FR |
MC1206-1181-FB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 1180ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | RK73H2BTTD1181F vs MC1206-1181-FB |
CR1/81181FV | Fixed Resistor, 0.25W, 1180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BTTD1181F vs CR1/81181FV |
AR1206FR-071K18L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD1181F vs AR1206FR-071K18L |
TSR8GF1181V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RK73H2BTTD1181F vs TSR8GF1181V |
CR-06FLF--1K18 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BTTD1181F vs CR-06FLF--1K18 |