-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1717
|
Newark | Res, 118K, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD1183F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
2019-RK73H2BTTD1183FCT-ND
|
DigiKey | RES 118K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13196 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD1183F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 118Kohms 1% RoHS: Compliant | 19813 |
|
$0.0050 / $0.1000 | Buy Now |
|
Bristol Electronics | 9716 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 118K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 7772 |
|
$0.0063 / $0.0315 | Buy Now |
|
Quest Components | Resistor, Thick Film, 118K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 4000 |
|
$0.0660 / $0.2200 | Buy Now |
DISTI #
RK73H2BTTD1183F
|
TTI | Thick Film Resistors - SMD 1/4watts 118Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 35000 In Stock |
|
$0.0050 / $0.0069 | Buy Now |
DISTI #
3543027
|
Farnell | RES, 118K, 1%, 0.25W, 1206 RoHS: Compliant Min Qty: 5000 Lead time: 26 Weeks, 6 Days Container: Reel | 0 |
|
$0.0075 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2BTTD1183F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD1183F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 118000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2BTTD1183F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD1183F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-07118KP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD1183F vs RC1206FR-07118KP |
NRC-AS12F1183TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RK73H2BTTD1183F vs NRC-AS12F1183TRF |
RK73H2BXTE1183F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD1183F vs RK73H2BXTE1183F |
ERJP08E1183V | RES,SMT,THICK FILM,118K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | RK73H2BTTD1183F vs ERJP08E1183V |
RK73H2BLTED1183F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD1183F vs RK73H2BLTED1183F |
CR1206-4W-1183FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H2BTTD1183F vs CR1206-4W-1183FSNT-13 |
WR12X1183FDLV | Fixed Resistor, 0.25W, 118000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BTTD1183F vs WR12X1183FDLV |
WCR1206-118KFA | Fixed Resistor, 0.25W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RK73H2BTTD1183F vs WCR1206-118KFA |
CR32-1183FV | Fixed Resistor, 0.25W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BTTD1183F vs CR32-1183FV |
MC12061183FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD1183F vs MC12061183FB |