-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1742
|
Newark | Res, 133R, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD1330F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
2019-RK73H2BTTD1330FCT-ND
|
DigiKey | RES 133 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9805 In Stock |
|
$0.0049 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD1330F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 133ohms 1% RoHS: Compliant | 7014 |
|
$0.0050 / $0.1000 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 133 ohm, SURFACE MOUNT, 1206 | 25000 |
|
$0.0057 / $0.0304 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 133 ohm, SURFACE MOUNT, 1206 | 4000 |
|
$0.0105 / $0.0525 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 133 ohm, SURFACE MOUNT, 1206 | 3824 |
|
$0.0270 / $0.1350 | Buy Now |
DISTI #
RK73H2BTTD1330F
|
TTI | Thick Film Resistors - SMD 1/4watts 133ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0056 / $0.0061 | Buy Now |
DISTI #
SMC-RK73H2BTTD1330F
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2338 |
|
RFQ | |
DISTI #
C1S413111606843
|
Chip1Stop | Res Thick Film 1206 133 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 5000 |
|
$0.0042 / $0.0081 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2BTTD1330F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD1330F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 133 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2BTTD1330F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD1330F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206-4W-1330FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RK73H2BTTD1330F vs CR1206-4W-1330FSNT |
1206S4F1330BAE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD1330F vs 1206S4F1330BAE |
1206S4F1330C2E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD1330F vs 1206S4F1330C2E |
NRCA12F1330TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | RK73H2BTTD1330F vs NRCA12F1330TR10QYF |
232272481331L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD1330F vs 232272481331L |
RS06K1330FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BTTD1330F vs RS06K1330FCG |
MC1206-1330-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD1330F vs MC1206-1330-FT101 |
WR12X1330FTLJ | Fixed Resistor, 0.25W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2BTTD1330F vs WR12X1330FTLJ |
WR12X1330FQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BTTD1330F vs WR12X1330FQ |
RMCF1206FT133R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RK73H2BTTD1330F vs RMCF1206FT133R |