-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1745
|
Newark | Res, 137R, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD1370F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0070 / $0.0080 | Buy Now |
DISTI #
2019-RK73H2BTTD1370FCT-ND
|
DigiKey | RES 137 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9522 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD1370F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 137ohms 1% RoHS: Compliant | 8587 |
|
$0.0060 / $0.1000 | Buy Now |
|
Bristol Electronics | 4921 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.0660 / $0.2200 | Buy Now | |
|
Quest Components | 3936 |
|
$0.0105 / $0.0315 | Buy Now | |
DISTI #
RK73H2BTTD1370F
|
TTI | Thick Film Resistors - SMD 1/4watts 137ohms 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0058 / $0.0059 | Buy Now |
DISTI #
SMC-RK73H2BTTD1370F
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 9799 |
|
RFQ | |
DISTI #
C1S413111606852
|
Chip1Stop | Res Thick Film 1206 137 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 5000 |
|
$0.0044 / $0.0065 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2BTTD1370F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD1370F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 137 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2BTTD1370F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD1370F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-1370-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD1370F vs MC1206-1370-FB101 |
CR1206-FX-1370ELF | Fixed Resistor, Ruthenium Oxide, 0.25W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RK73H2BTTD1370F vs CR1206-FX-1370ELF |
CR32-1370-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RK73H2BTTD1370F vs CR32-1370-FL |
RM12FTN1370 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73H2BTTD1370F vs RM12FTN1370 |
CR1206TT100V137R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 137ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | RK73H2BTTD1370F vs CR1206TT100V137R+-1% |
1206S4F1370T3E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 137ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD1370F vs 1206S4F1370T3E |
MC1206P-1370-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RK73H2BTTD1370F vs MC1206P-1370-FTW |
RK73H2BLTED1370F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD1370F vs RK73H2BLTED1370F |
CR-06FPD--137R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BTTD1370F vs CR-06FPD--137R |
RC1206FR-07137RP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD1370F vs RC1206FR-07137RP |