Part Details for RK73H2BTTD1374F by KOA Speer Electronics Inc
Overview of RK73H2BTTD1374F by KOA Speer Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD1374F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD1374FCT-ND
|
DigiKey | RES 1.37M OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0049 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD1374F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 1.37Mohms 1% RoHS: Compliant | 4345 |
|
$0.0050 / $0.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 15000 |
|
$0.0056 / $0.0563 | Buy Now |
|
Quest Components | 12000 |
|
$0.0075 / $0.0750 | Buy Now | |
|
Quest Components | 8000 |
|
$0.0180 / $0.1350 | Buy Now | |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
C1S413110550741
|
Chip1Stop | Res Thick Film 1206 1.37M Ohm 1% 0.25W(1/4W) ツア200ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 4500 |
|
$0.0062 / $0.0136 | Buy Now |
Part Details for RK73H2BTTD1374F
RK73H2BTTD1374F CAD Models
RK73H2BTTD1374F Part Data Attributes
|
RK73H2BTTD1374F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD1374F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1370000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1370000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD1374F
This table gives cross-reference parts and alternative options found for RK73H2BTTD1374F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD1374F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BLTED1374F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1370000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD1374F vs RK73H2BLTED1374F |
CR-06FLF--1M37 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1370000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BTTD1374F vs CR-06FLF--1M37 |
RK73H2BXTE1374F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1370000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD1374F vs RK73H2BXTE1374F |
MR12W1374FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1370000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTD1374F vs MR12W1374FGL |
RK73H2BXTD1374F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1370000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD1374F vs RK73H2BXTD1374F |
RMC1/8-1374FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1370000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H2BTTD1374F vs RMC1/8-1374FB |
RK73H2BGBK1374F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1370000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD1374F vs RK73H2BGBK1374F |
CR1206T200V1.37M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1370000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Precision Resistive Products Inc | RK73H2BTTD1374F vs CR1206T200V1.37M+-1% |
RC1206F1374-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1370000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RK73H2BTTD1374F vs RC1206F1374-07-T70 |
MC1206L6F1374SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1370000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | SPC Multicomp | RK73H2BTTD1374F vs MC1206L6F1374SE |