Part Details for RK73H2BTTD14R0F by KOA Speer Electronics Inc
Overview of RK73H2BTTD14R0F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD14R0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1748
|
Newark | Res, 14R, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD14R0F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
2019-RK73H2BTTD14R0FCT-ND
|
DigiKey | RES 14 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9590 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD14R0F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 14ohms 1% RoHS: Compliant | 15786 |
|
$0.0050 / $0.1000 | Buy Now |
|
Quest Components | 4000 |
|
$0.0720 / $0.3600 | Buy Now | |
DISTI #
RK73H2BTTD14R0F
|
TTI | Thick Film Resistors - SMD 1/4watts 14ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 55000 In Stock |
|
$0.0050 / $0.0069 | Buy Now |
DISTI #
3543069
|
Farnell | RES, 14R, 1%, 0.25W, 1206 RoHS: Compliant Min Qty: 5000 Lead time: 26 Weeks, 6 Days Container: Reel | 0 |
|
$0.0075 | Buy Now |
|
Perfect Parts Corporation | 3824 |
|
RFQ |
Part Details for RK73H2BTTD14R0F
RK73H2BTTD14R0F CAD Models
RK73H2BTTD14R0F Part Data Attributes
|
RK73H2BTTD14R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD14R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 14 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD14R0F
This table gives cross-reference parts and alternative options found for RK73H2BTTD14R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD14R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206F14RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BTTD14R0F vs CR1206F14RD50 |
MR12X14R0FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTD14R0F vs MR12X14R0FBL |
MC1206P-14R0-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BTTD14R0F vs MC1206P-14R0-FT101W |
MC1206P-14R0-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BTTD14R0F vs MC1206P-14R0-FB101W |
9C12063A14R0FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD14R0F vs 9C12063A14R0FKHFT |
TSR8GTF14R0V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RK73H2BTTD14R0F vs TSR8GTF14R0V |
RCG120614R0FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BTTD14R0F vs RCG120614R0FKEB |
RC1206FR-0714R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD14R0F vs RC1206FR-0714R |
1206W4F140JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD14R0F vs 1206W4F140JT5E |
MC1206-14R0-FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD14R0F vs MC1206-14R0-FT |