-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD1500FCT-ND
|
DigiKey | RES 150 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39011 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD1500F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 150ohms 1% RoHS: Compliant | 74284 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | 150 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0048 / $0.0059 | Buy Now |
|
Bristol Electronics | 3268 |
|
RFQ | ||
|
Bristol Electronics | 28529 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 150 Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 22823 |
|
$0.0060 / $0.0300 | Buy Now |
|
Quest Components | Resistor, Thick Film, 150 Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 3983 |
|
$0.0111 / $0.0555 | Buy Now |
|
Quest Components | Resistor, Thick Film, 150 Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 40564 |
|
$0.0435 / $0.2900 | Buy Now |
DISTI #
RK73H2BTTD1500F
|
TTI | Thick Film Resistors - SMD 1/4watts 150ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 345000 In Stock |
|
$0.0049 / $0.0062 | Buy Now |
DISTI #
SMC-RK73H2BTTD1500F
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20190225 | 8602 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2BTTD1500F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD1500F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2BTTD1500F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD1500F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BGBK1500F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD1500F vs RK73H2BGBK1500F |
RMGW32K151FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD1500F vs RMGW32K151FB |
RMCA1206FT150R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RK73H2BTTD1500F vs RMCA1206FT150R |
RS-06K151FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RK73H2BTTD1500F vs RS-06K151FC |
MR12X1500FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTD1500F vs MR12X1500FTL |
RC1206FR-10150R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD1500F vs RC1206FR-10150R |
9C12063A1500FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BTTD1500F vs 9C12063A1500FKAFT |
CRCW1206100150R1%RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RK73H2BTTD1500F vs CRCW1206100150R1%RT1 |
RMNW32K1500FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD1500F vs RMNW32K1500FTP |
RMCS1/81501%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTD1500F vs RMCS1/81501%A |