-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1764
|
Newark | Res, 1M5, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD1504F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
2019-RK73H2BTTD1504FCT-ND
|
DigiKey | RES 1.5M OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9834 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD1504F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 1.5Mohms 1% RoHS: Compliant | 11742 |
|
$0.0050 / $0.1000 | Buy Now |
|
Bristol Electronics | 7980 |
|
RFQ | ||
|
Bristol Electronics | 4243 |
|
RFQ | ||
|
Bristol Electronics | 4632 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 1.5M Ohm, 200V, 1±%, 200ppm, 1206 Case Size | 3705 |
|
$0.0105 / $0.0315 | Buy Now |
|
Quest Components | Resistor, Metal Film, 1.5M Ohm, 200V, 1±%, 200ppm, 1206 Case Size | 3227 |
|
$0.1080 / $0.3600 | Buy Now |
DISTI #
RK73H2BTTD1504F
|
TTI | Thick Film Resistors - SMD 1/4watts 1.5Mohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0050 / $0.0085 | Buy Now |
|
ComSIT USA | THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206 RoHS: Compliant | Europe - 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2BTTD1504F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD1504F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2BTTD1504F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD1504F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/81.5M1%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTD1504F vs RMCS1/81.5M1%A |
NMCR1206FJ1M50 | RES,SMT,THICK FILM,1.5M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BTTD1504F vs NMCR1206FJ1M50 |
RC1206F1504-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RK73H2BTTD1504F vs RC1206F1504-07-T70 |
MC1206P-1504-FB201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD1504F vs MC1206P-1504-FB201 |
WR12W1504FGLJ | Fixed Resistor, 0.25W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2BTTD1504F vs WR12W1504FGLJ |
NMCR1206FT1M50 | RES,SMT,THICK FILM,1.5M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BTTD1504F vs NMCR1206FT1M50 |
MC1206P-1504-FB201Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD1504F vs MC1206P-1504-FB201Q |
MC1206P-1504-FT201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD1504F vs MC1206P-1504-FT201 |
MR12W1504FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTD1504F vs MR12W1504FBL |
RK73H2BLTDB1504F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD1504F vs RK73H2BLTDB1504F |