Part Details for RK73H2BTTD1651F by KOA Speer Electronics Inc
Overview of RK73H2BTTD1651F by KOA Speer Electronics Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD1651F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1775
|
Newark | Res, 1K65, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD1651F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
2019-RK73H2BTTD1651FCT-ND
|
DigiKey | RES 1.65K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10663 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD1651F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 1.65Kohms 1% RoHS: Compliant | 10246 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
69166517
|
Verical | Res Thick Film 1206 1.65K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5275 Package Multiple: 1 Date Code: 2127 | Americas - 5275 |
|
$0.0045 | Buy Now |
|
Bristol Electronics | 4176 |
|
RFQ | ||
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 1.65K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 12000 |
|
$0.0123 / $0.0615 | Buy Now |
|
Quest Components | Resistor, Thick Film, 1.65K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 6112 |
|
$0.0540 / $0.1800 | Buy Now |
|
Quest Components | Resistor, Thick Film, 1.65K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 3340 |
|
$0.0105 / $0.0315 | Buy Now |
DISTI #
RK73H2BTTD1651F
|
TTI | Thick Film Resistors - SMD 1/4watt 1.65Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0057 / $0.0059 | Buy Now |
Part Details for RK73H2BTTD1651F
RK73H2BTTD1651F CAD Models
RK73H2BTTD1651F Part Data Attributes
|
RK73H2BTTD1651F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD1651F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD1651F
This table gives cross-reference parts and alternative options found for RK73H2BTTD1651F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD1651F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR1206FT1K65 | RES,SMT,THICK FILM,1.65K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BTTD1651F vs NMCR1206FT1K65 |
RGC1206FTD1K65 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTD1651F vs RGC1206FTD1K65 |
RC1206FR-131K65P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD1651F vs RC1206FR-131K65P |
CR1206-FX-1651ELF | Fixed Resistor, Ruthenium Oxide, 0.25W, 1650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RK73H2BTTD1651F vs CR1206-FX-1651ELF |
RPC1206FG1K65 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTD1651F vs RPC1206FG1K65 |
RM12F1651CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RK73H2BTTD1651F vs RM12F1651CT |
NMCR1206FJ1K65 | RES,SMT,THICK FILM,1.65K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BTTD1651F vs NMCR1206FJ1K65 |
FCF06FY1651 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1650ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTD1651F vs FCF06FY1651 |
CR1206-4W-1651FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1650ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RK73H2BTTD1651F vs CR1206-4W-1651FSNT |
1206S4F1651TCE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1650ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD1651F vs 1206S4F1651TCE |