Part Details for RK73H2BTTD16R0F by KOA Speer Electronics Inc
Overview of RK73H2BTTD16R0F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD16R0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD16R0FCT-ND
|
DigiKey | RES 16 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8790 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD16R0F
|
Mouser Electronics | Thick Film Resistors - SMD 16 OHM 1% RoHS: Compliant | 6769 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
RK73H2BTTD16R0F
|
TTI | Thick Film Resistors - SMD 16 OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 280000 In Stock |
|
$0.0055 / $0.0064 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 90000 |
|
RFQ |
Part Details for RK73H2BTTD16R0F
RK73H2BTTD16R0F CAD Models
RK73H2BTTD16R0F Part Data Attributes
|
RK73H2BTTD16R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD16R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD16R0F
This table gives cross-reference parts and alternative options found for RK73H2BTTD16R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD16R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C12063A16R0FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BTTD16R0F vs 9C12063A16R0FKPF3 |
RK73H2BTTEB16R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD16R0F vs RK73H2BTTEB16R0F |
RK73H2BGBK16R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD16R0F vs RK73H2BGBK16R0F |
NRCS12F16R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | RK73H2BTTD16R0F vs NRCS12F16R0TRF |
WR12X16R0FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H2BTTD16R0F vs WR12X16R0FQL |
RMGW32K160FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD16R0F vs RMGW32K160FB |
RMNW32K16R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Kamaya Inc | RK73H2BTTD16R0F vs RMNW32K16R0FB |
RMC32K160FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD16R0F vs RMC32K160FB |
232272481609L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD16R0F vs 232272481609L |
RM12FTN16R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RK73H2BTTD16R0F vs RM12FTN16R0 |