Part Details for RK73H2BTTD1742F by KOA Speer Electronics Inc
Overview of RK73H2BTTD1742F by KOA Speer Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD1742F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1782
|
Newark | Res, 17K4, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD1742F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
2019-RK73H2BTTD1742FCT-ND
|
DigiKey | RES 17.4K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11847 In Stock |
|
$0.0049 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD1742F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 17.4Kohms 1% RoHS: Compliant | 8841 |
|
$0.0060 / $0.1000 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 PPM, 17400 OHM, SURFACE MOUNT, 1206, LEAD FREE | 3944 |
|
$0.0270 / $0.1350 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 PPM, 17400 OHM, SURFACE MOUNT, 1206, LEAD FREE | 2720 |
|
$0.0300 / $0.1500 | Buy Now |
DISTI #
RK73H2BTTD1742F
|
TTI | Thick Film Resistors - SMD 1/4watt 17.4Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0055 / $0.0059 | Buy Now |
DISTI #
C1S413111589032
|
Chip1Stop | Res Thick Film 1206 17.4K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 4300 |
|
$0.0049 / $0.0065 | Buy Now |
|
LCSC | 250mW Thick Film Resistors 100ppm/ 1% 17.4k 1206 Chip Resistor - Surface Mount ROHS | 3700 |
|
$0.0075 / $0.0135 | Buy Now |
Part Details for RK73H2BTTD1742F
RK73H2BTTD1742F CAD Models
RK73H2BTTD1742F Part Data Attributes
|
RK73H2BTTD1742F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD1742F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 17400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD1742F
This table gives cross-reference parts and alternative options found for RK73H2BTTD1742F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD1742F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC12061742FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD1742F vs MC12061742FB |
FCF06FV-1742-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTD1742F vs FCF06FV-1742-W |
MC1206-1742-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD1742F vs MC1206-1742-FT101Q |
1206S4F1742T2E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD1742F vs 1206S4F1742T2E |
NRCL12F1742TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | NIC Components Corp | RK73H2BTTD1742F vs NRCL12F1742TR13F |
CR-06FL6--17K4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BTTD1742F vs CR-06FL6--17K4 |
RC3216F1742GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RK73H2BTTD1742F vs RC3216F1742GS |
RMCS1/817.4K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTD1742F vs RMCS1/817.4K1%A |
MR12X1742FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTD1742F vs MR12X1742FGL |
NRC-AS12F1742TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | RK73H2BTTD1742F vs NRC-AS12F1742TRQYF |