-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1791
|
Newark | Res, 1K8, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD1801F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
2019-RK73H2BTTD1801FCT-ND
|
DigiKey | RES 1.8K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36072 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD1801F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 1.8Kohms 1% RoHS: Compliant | 104483 |
|
$0.0050 / $0.1000 | Buy Now |
|
Bristol Electronics | 6226 |
|
RFQ | ||
|
Bristol Electronics | 4872 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 PPM, 1800 OHM, SURFACE MOUNT, 1206, LEAD FREE | 4672 |
|
$0.0114 / $0.0570 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 PPM, 1800 OHM, SURFACE MOUNT, 1206, LEAD FREE | 3897 |
|
$0.0900 / $0.3000 | Buy Now |
DISTI #
RK73H2BTTD1801F
|
TTI | Thick Film Resistors - SMD 1/4watts 1.8Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 490000 In Stock |
|
$0.0051 / $0.0057 | Buy Now |
|
NexGen Digital | 240 |
|
RFQ | ||
DISTI #
1812013
|
Farnell | RES, 1K8, 1%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 28 Weeks, 6 Days Container: Cut Tape | 0 |
|
$0.0181 / $0.1198 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2BTTD1801F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD1801F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2BTTD1801F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD1801F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BTTEB1801F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD1801F vs RK73H2BTTEB1801F |
RMNW32K182FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD1801F vs RMNW32K182FB |
MCWR12X1801FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | RK73H2BTTD1801F vs MCWR12X1801FTL |
RK73H2BXTE1801F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD1801F vs RK73H2BXTE1801F |
RK73H2BXTD1801F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD1801F vs RK73H2BXTD1801F |
RC3216F182GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | RK73H2BTTD1801F vs RC3216F182GS |
RK73H2BRTTEB1801F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD1801F vs RK73H2BRTTEB1801F |
RC1206FK-071K8L | Fixed Resistor, | YAGEO Corporation | RK73H2BTTD1801F vs RC1206FK-071K8L |
RK73H2BTTDB1801F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD1801F vs RK73H2BTTDB1801F |
CRCW12061K80FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BTTD1801F vs CRCW12061K80FKEBC |